reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT MULTIFEED 3U :: Satellite multi-feed, universal, 3-way

Item-No.: SAT MULTIFEED 3U
€10,70
Category of goods: 0

SAT MULTIFEED 3U

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-feed bracket
    • Technology
    • Universal
    • Design
    • 3-fold
  • Specials
    • Specification
    • Variably adjustable

Universal multi-feed bracket

• For receiving three satellites with 5° - 10° spacing
• Suitable for LNBs with 40-mm feed diameter
• Simply mount on feedhorn on existing LNB



Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-feed bracket
    • Technology
    • Universal
    • Design
    • 3-fold
  • Specials
    • Specification
    • Variably adjustable
Datasheet/manual