reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIBERTINI MFP440 :: 4-fold die-cast holder extension

Item-No.: GIBERTINI MFP440
€32,90
Category of goods: 0


GIBERTINI MFP440

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-feed bracket
    • Technology
    • Accessories from GIBERTINI MFP140
    • Assembly
    • For Gibertini Sat dish
    • Material
    • Diecast
  • Implementation
    • Feed intake
    • 40 mm
  • Specials
    • Specification
    • Variably adjustable

For mounting on the premium MFP1 die-cast holder

For receiving four satellites, height-adjustable, 4x variable

High-quality, die-cast multi-feed holder

Height-adjustable, 4x variable


For mounting on Gibertini satellite dishes



Manufacturer : GIBERTINI
Factory number : MFP4-40
Package weight : 0.393 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-feed bracket
    • Technology
    • Accessories from GIBERTINI MFP140
    • Assembly
    • For Gibertini Sat dish
    • Material
    • Diecast
  • Implementation
    • Feed intake
    • 40 mm
  • Specials
    • Specification
    • Variably adjustable
Datasheet/manual