reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIBERTINI MFP140 :: Die-cast holder

Item-No.: GIBERTINI MFP140
€13,00
Category of goods: 0

GIBERTINI MFP140

  • Product Description
  • Technical information
  • General
    • Type
    • MultiBlock
    • Assembly
    • For Gibertini Sat dish
    • Material
    • Diecast
  • Implementation
    • Feed intake
    • 40 mm

For mounting purposes instead of the Gibertini plastic feed bracket

Can be extended with the MFP2, MFP3 and MFP4 multi-feed holders

High-quality, die-cast feed holder


For mounting on Gibertini satellite dishes



Manufacturer : GIBERTINI
Factory number : MFP1-40
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • MultiBlock
    • Assembly
    • For Gibertini Sat dish
    • Material
    • Diecast
  • Implementation
    • Feed intake
    • 40 mm
Datasheet/manual