reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 3MM 5V RT :: Red 3 mm LED with series resistor, 5 volt

Item-No.: LED 3MM 5V RT
€0,31
Category of goods: 1


LED 3MM 5V RT

  • Product Description
  • Technical information
  • General
    • Modelname
    • Resistor LED
    • Type
    • Red, diffuse
    • Design
    • With 5 V series resistor
    • Colour
    • High-efficiency red
    • Wave lengths
    • 625 nm
    • Socket
    • 2-pin
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 13 mA
  • Measures
    • Ø
    • 2.9 mm
    • Length
    • 4.6 mm
  • Implementation
    • Angle of radiation
    • 60 °
    • Light intensity
    • 8 ... 20 mcd

LED with integrated series resistor, 5 volt
red, 3 mm, 625 nm, 8 - 20 mcd
Coloured diffused housing
Beam angle: approx. 60°
Manufacturer no.: L-934ID-5V



Manufacturer : KINGBRIGHT
Factory number : L-934ID-5V
Package weight : 0.00016 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Resistor LED
    • Type
    • Red, diffuse
    • Design
    • With 5 V series resistor
    • Colour
    • High-efficiency red
    • Wave lengths
    • 625 nm
    • Socket
    • 2-pin
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 13 mA
  • Measures
    • Ø
    • 2.9 mm
    • Length
    • 4.6 mm
  • Implementation
    • Angle of radiation
    • 60 °
    • Light intensity
    • 8 ... 20 mcd
Datasheet/manual