reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MWCE 22649 :: Reflector LED, E10, 24V AC/DC, white

Item-No.: MWCE 22649
€5,35
Category of goods: 1 = discountable

MWCE 22649

  • Product Description
  • Technical information
  • General
    • Type
    • Reflector LED
    • Technology
    • With series resistor and half-wave rectification
    • Colour
    • White
    • Wave lengths
    • White nm
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 24 V AC/DC V
    • normal current
    • 18 mA
  • Implementation
    • Angle of radiation
    • 160 °
    • Light intensity
    • 1250 mcd
  • Measures
    • Ø
    • 9.7 mm
    • Length
    • 22 mm
  • Specials
    • Operating temperature
    • -40 ... +70 °C
A specific combination of reflector and diverging lens permits a large viewing angle similar to a multi-chip LED. An insulating part in light colour mounted between reflector element and socket determines the height of the lamp. Integrated resistor with standard full-waverectification for optional AC/DC operation.


Manufacturer : SIGNAL CONSTRUCT
Factory number : MWCE22649
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflector LED
    • Technology
    • With series resistor and half-wave rectification
    • Colour
    • White
    • Wave lengths
    • White nm
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 24 V AC/DC V
    • normal current
    • 18 mA
  • Implementation
    • Angle of radiation
    • 160 °
    • Light intensity
    • 1250 mcd
  • Measures
    • Ø
    • 9.7 mm
    • Length
    • 22 mm
  • Specials
    • Operating temperature
    • -40 ... +70 °C
Datasheet/manual