reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 510 :: LED RECTANGULAR RED 5MM

Item-No.: V 510
€0,10
Category of goods: 1


V 510

  • Product Description
  • Technical information
  • General
    • Design
    • Flat-LED 5x2.5 mm
    • Colour
    • Red
    • Wave lengths
    • 700 nm
  • Implementation
    • Finish
    • Coloured, diffuse
    • Light intensity
    • 1 mcd
    • Angle of radiation
    • 110 °
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Measures
    • Ø
    • N/A mm
    • Length
    • 9.6 mm
    • Width
    • 5.0 mm
    • Height
    • 2.5 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Flat LED, 5mm, red, rectangular: 2.5 x 5 mm
Coloured diffused housing.
Beam angle: 110°
Design height: 9.6 mm
10/20 mA
(700 nm)/0.5 - 1.3 mcd
GaP
Manufacturer no.: L-383HDT



Manufacturer : KINGBRIGHT
Factory number : L-383HDT
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Flat-LED 5x2.5 mm
    • Colour
    • Red
    • Wave lengths
    • 700 nm
  • Implementation
    • Finish
    • Coloured, diffuse
    • Light intensity
    • 1 mcd
    • Angle of radiation
    • 110 °
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Measures
    • Ø
    • N/A mm
    • Length
    • 9.6 mm
    • Width
    • 5.0 mm
    • Height
    • 2.5 mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C