reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1,8MM GN :: Mini-LED, 1.8 mm, diffused, beam angle 70°, green

Item-No.: LED 1,8MM GN
€0,13
Category of goods: 1 = discountable

LED 1,8MM GN

  • Product Description
  • Technical information
  • General
    • Design
    • Mini-LED ø1.8 mm
    • Colour
    • Green
    • Wave lengths
    • 565 nm
  • Implementation
    • Finish
    • Coloured, diffuse
    • Light intensity
    • 10 mcd
    • Angle of radiation
    • 70 °
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 63 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Measures
    • Ø
    • 1.8 mm
    • Length
    • 3.1 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Mini-LED, 1.8 mm, diffused, green
Beam angle: 70°
(565)/5 - 20 mcd
Kingbright series: L-2060
Manufacturer no.: L-2060GD



Manufacturer : KINGBRIGHT
Factory number : L-2060GD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Mini-LED ø1.8 mm
    • Colour
    • Green
    • Wave lengths
    • 565 nm
  • Implementation
    • Finish
    • Coloured, diffuse
    • Light intensity
    • 10 mcd
    • Angle of radiation
    • 70 °
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 63 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Measures
    • Ø
    • 1.8 mm
    • Length
    • 3.1 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +85 °C