reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED BL 5MM GE :: Flashing LED, 5 mm, yellow

Item-No.: LED BL 5MM GE
€0,34
Category of goods: 1


LED BL 5MM GE

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 5 MM T1 3/4
    • Type
    • 2-Pin
    • Design
    • Flashing with integrated IC
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Modelname
    • 0
  • Implementation
    • Finish
    • Coloured, diffuse
    • Angle of radiation
    • 60 °
    • Light intensity
    • 20 mcd
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 5.0 V
    • normal current
    • 21 mA
    • Power Dissipation max.
    • 310 mW
    • Forward Current
    • 55 mA
    • Reverse Voltage
    • 0.5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +70 °C
  • Measures
    • Length
    • 8.6 mm
    • Ø
    • 5.0 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm

Flashing LED, 5 mm, yellow,
Coloured diffused housing.
Beam angle: 60°
VF = 5 V
(590 nm)/5 - 32 mcd
GaAsP/GaP
Manufacturer no.: L-56BYD



Manufacturer : KINGBRIGHT
Factory number : L-56BYD
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 5 MM T1 3/4
    • Type
    • 2-Pin
    • Design
    • Flashing with integrated IC
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Modelname
    • 0
  • Implementation
    • Finish
    • Coloured, diffuse
    • Angle of radiation
    • 60 °
    • Light intensity
    • 20 mcd
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 5.0 V
    • normal current
    • 21 mA
    • Power Dissipation max.
    • 310 mW
    • Forward Current
    • 55 mA
    • Reverse Voltage
    • 0.5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +70 °C
  • Measures
    • Length
    • 8.6 mm
    • Ø
    • 5.0 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm
Datasheet/manual