reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 8 RG-3 :: Duo-LED, 8 mm, 3-pin, red/green

Item-No.: LED 8 RG-3
€0,28
Category of goods: 1

LED 8 RG-3

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 8 MM
    • Type
    • 3-Pin
    • Design
    • 2-coloured
    • Colour
    • Red/green
    • Wave lengths
    • 625/565 nm
    • Model
    • 0
  • Implementation
    • Finish
    • Colourless, diffuse
    • Angle of radiation
    • 50 °
    • Light intensity
    • 90/60 mcd
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.1/<0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105/105 mW
    • Forward Current
    • 30/25 mA
    • Reverse Voltage
    • 5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 11.0 mm
    • Ø
    • 8.0 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm

Duo-LED, 8 mm, 3-pin,
Colour change by pin assignment.
red/green (625/565 nm)
Colourless housing, diffused
Beam angle: 60°
20 mA
30 - 90 mcd
Manufacturer no.: L-799EGW



Manufacturer : KINGBRIGHT
Factory number : L-799EGW
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 8 MM
    • Type
    • 3-Pin
    • Design
    • 2-coloured
    • Colour
    • Red/green
    • Wave lengths
    • 625/565 nm
    • Model
    • 0
  • Implementation
    • Finish
    • Colourless, diffuse
    • Angle of radiation
    • 50 °
    • Light intensity
    • 90/60 mcd
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.1/<0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105/105 mW
    • Forward Current
    • 30/25 mA
    • Reverse Voltage
    • 5 V
    • Operating voltage
    • 0 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 11.0 mm
    • Ø
    • 8.0 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm
Datasheet/manual