reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 3 RY :: Duo-LED, 2-pin, 3 mm, red/yellow

Item-No.: LED 3 RY
€0,20
Category of goods: 1 = discountable

LED 3 RY

  • Product Description
  • Technical information
  • General
    • Mounting form
    • 3 MM T1
    • Type
    • 2-Pin
    • Design
    • 2-coloured, bi-polar
    • Colour
    • Red/yellow
    • Wave lengths
    • 625 / 590 nm
    • Model
    • 0
  • Implementation
    • Finish
    • Colourless, diffuse
    • Angle of radiation
    • 60 °
    • Light intensity
    • 20/7 mcd
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1/<0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/2.5 V
    • normal current
    • 30 / 30 mA
    • Power Dissipation max.
    • 75/75 mW
    • Forward Current
    • 30/30 mA
    • Reverse Voltage
    • N/A V
    • Operating voltage
    • 2,0 … 2,5 / 2,1 … 2,5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 4.6 mm
    • Ø
    • 2.9 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm

Duo-LED, 3 mm, 2-pin,
colour change via polarity reversal.
red/yellow
Colourless housing, diffused
Beam angle: 60°
20 mA
8 - 40 mcd



Manufacturer : KINGBRIGHT
Factory number : L-937EYW
Package weight : 0.000168 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • 3 MM T1
    • Type
    • 2-Pin
    • Design
    • 2-coloured, bi-polar
    • Colour
    • Red/yellow
    • Wave lengths
    • 625 / 590 nm
    • Model
    • 0
  • Implementation
    • Finish
    • Colourless, diffuse
    • Angle of radiation
    • 60 °
    • Light intensity
    • 20/7 mcd
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1/<0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5/2.5 V
    • normal current
    • 30 / 30 mA
    • Power Dissipation max.
    • 75/75 mW
    • Forward Current
    • 30/30 mA
    • Reverse Voltage
    • N/A V
    • Operating voltage
    • 2,0 … 2,5 / 2,1 … 2,5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 4.6 mm
    • Ø
    • 2.9 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Height
    • 0 mm
Datasheet/manual