reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1808.7031 :: 1-way LED module, yellow, Ø 3 mm

Item-No.: MEN 1808.7031
€0,93
Category of goods: 1


MEN 1808.7031

  • Product Description
  • Technical information
  • General
    • Modelname
    • 1808.7031
    • Type
    • Single LED
    • Colour
    • Yellow
    • Mounting form
    • Horizontal, stackable
    • Wave lengths
    • 588 nm
    • Socket
    • 2-pin 2-row
  • Electrical values
    • Operating voltage
    • 2.1 … 2.5 V
    • normal current
    • 30 mA
  • Measures
    • Ø
    • 3 mm
    • Depth
    • 10.1 mm
    • Width
    • 4.95 mm
    • Length
    • 10 mm
  • Implementation
    • Pieces
    • 1
    • Angle of radiation
    • 70 °
    • Light intensity
    • 8 mcd

LED module, 1-way from MENTOR,
Ø 3 mm, stackable, horizontal.
Suitable for Mentor FEL components
(front panel elements for printed circuit boards)

2.25 V/20 mA
Print grid 2.54/5.08 m
Colour: yellow

Depth: 10.1 mm
Height: 10.0 mm
Width: 4.95 mm



Manufacturer : MENTOR
Factory number : 18.087.031
Package weight : 0.00057 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 1808.7031
    • Type
    • Single LED
    • Colour
    • Yellow
    • Mounting form
    • Horizontal, stackable
    • Wave lengths
    • 588 nm
    • Socket
    • 2-pin 2-row
  • Electrical values
    • Operating voltage
    • 2.1 … 2.5 V
    • normal current
    • 30 mA
  • Measures
    • Ø
    • 3 mm
    • Depth
    • 10.1 mm
    • Width
    • 4.95 mm
    • Length
    • 10 mm
  • Implementation
    • Pieces
    • 1
    • Angle of radiation
    • 70 °
    • Light intensity
    • 8 mcd
Datasheet/manual