reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1950-230GE :: LED indicator, 5 mm, internal refl., 230 V AC, yellow

Item-No.: LED 1950-230GE
€2,99
Category of goods: 1


LED 1950-230GE

  • Product Description
  • Technical information
  • General
    • Modelname
    • Signal lamp
    • Type
    • LED
    • Design
    • Bright chrome socket, internal reflector, resistor
    • Colour
    • Yellow
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 3 mA
  • Implementation
    • Light intensity
    • 5 mcd
5 mm LED indicator in a bright chrome fitting with internal reflector

With series resistor for direct connection to the supply voltage. Connection via 2.0/2.8 mm Faston contact or careful soldering.

Colour: yellow
Installation diam.: 8 mm
IP67, 230 V AC
Incl. protective sleeve



Manufacturer : EBT OPTRONIC
Factory number : 19500432
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Signal lamp
    • Type
    • LED
    • Design
    • Bright chrome socket, internal reflector, resistor
    • Colour
    • Yellow
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 3 mA
  • Implementation
    • Light intensity
    • 5 mcd
Datasheet/manual