reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1909-24WS :: LED indicator, 5 mm, internal refl., 24 V AC/DC, IP67, white

Item-No.: LED 1909-24WS
€4,99
Category of goods: 1 = discountable

LED 1909-24WS

  • Product Description
  • Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 9/17 mA
  • Measures
    • Ø
    • 8 mm
  • Implementation
    • Light intensity
    • 1000 mcd

5 mm ultra-bright high-performance indicator LED in a bright chrome fitting with internal reflector.

Sunlight Visible for optimum detection even in daylight. With integrated series resistor for direct connection to the supply voltage. Connection via 2.0/2.8 mm Faston contact or careful soldering.

• Colour: white
• Installation Ø: 8 mm
• Protection class: IP 67
• Rated voltage: 24 V AC/DC
• Light intensity: 1000 mcd
• Connection:
· 2.0/2.8 mm Faston
· Anode (+): brass plug contact
· Cathode (-): tin-plated plug contact



Manufacturer : EBT OPTRONIC
Factory number : 1909035W
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 9/17 mA
  • Measures
    • Ø
    • 8 mm
  • Implementation
    • Light intensity
    • 1000 mcd