reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1905-12RT :: LED indicator, 5 mm, internal refl., 12 V, red

Item-No.: LED 1905-12RT
€1,80
Category of goods: 1

LED 1905-12RT

  • Product Description
  • Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Colour
    • Red
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
  • Measures
    • Ø
    • 8 mm
  • Implementation
    • Light intensity
    • 80 mcd

5 mm LED indicator in a bright chrome fitting with internal reflector

With series resistor for direct connection to the supply voltage. Connection via 2.0/2.8 mm Faston contacts or careful soldering.

Colour: red
Installation diam.: 8 mm
IP67, 12 volt, 6 mcd
Anode (+):
brass plug contact
Cathode (-):
tin-plated plug contact



Manufacturer : EBT OPTRONIC
Factory number : 19050253
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Colour
    • Red
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 20 mA
  • Measures
    • Ø
    • 8 mm
  • Implementation
    • Light intensity
    • 80 mcd