reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1904-24BL :: LED indicator, 5 mm, external refl., 24 V, blue

Item-No.: LED 1904-24BL
€2,80
Category of goods: 1 = discountable

LED 1904-24BL

  • Product Description
  • Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Colour
    • Blue
    • Wave lengths
    • 475 nm
  • Electrical values
    • Operating voltage
    • 24 V
  • Measures
    • Ø
    • 8 mm

5 mm LED indicator in a bright chrome fitting
with an external reflector.
Colour: blue
Installation diam.: 8 mm
IP67, 24 volt
With series resistor for direct connection to
the supply voltage. Connection via 2.0/2.8 mm Faston contact or careful soldering.
Anode (+): brass plug contact
Cathode (-): tin-plated plug contact



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Colour
    • Blue
    • Wave lengths
    • 475 nm
  • Electrical values
    • Operating voltage
    • 24 V
  • Measures
    • Ø
    • 8 mm