reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED5 26-06000 GN :: LED, 5 mm, ultra-bright, colourless, clear, blue-green

Item-No.: LED5 26-06000 GN
€0,42
Category of goods: 1


LED5 26-06000 GN

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 6000 mcd
    • Angle of radiation
    • 26 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.0 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 4 V
  • General
    • Colour
    • Green
    • Wave lengths
    • 505 nm
    • Mounting form
    • 5 MM T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 4.8 mm

Light intensity: 6000 mcd
Light colour: bluish green
Forward voltage UF: 2.1 V
Reverse voltage VR: 4 V
Forward current IF: 20 mA
Beam angle: 26°
Wavelength: 505 nm
Power loss PD: 120 mW
Operating temperature: -40° to +85°C



Manufacturer : HUEY JANN
Factory number : HB5D-433BA-C
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 6000 mcd
    • Angle of radiation
    • 26 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.0 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 4 V
  • General
    • Colour
    • Green
    • Wave lengths
    • 505 nm
    • Mounting form
    • 5 MM T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 4.8 mm
Datasheet/manual