reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LL 5-1000 PK :: LED, 5 mm, ultra-bright, 1000 mcd, pink

Item-No.: LED LL 5-1000 PK
€0,23
Category of goods: 1


LED LL 5-1000 PK

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 1000 mcd
    • Angle of radiation
    • 20 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 95 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Pink
    • Wave lengths
    • Pink nm
    • Mounting form
    • 5 MM T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 4.9 mm

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : LUCKY LIGHT
Factory number : LL-504BRC2E-P1C
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 1000 mcd
    • Angle of radiation
    • 20 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 95 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Pink
    • Wave lengths
    • Pink nm
    • Mounting form
    • 5 MM T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 4.9 mm
Datasheet/manual