reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 5MM 2MA RT :: LED, 5 mm, low-current, 2 mA, red

Item-No.: LED 5MM 2MA RT
€0,101
Category of goods: 1

LED 5MM 2MA RT

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Coloured, diffuse
    • Light intensity
    • 5 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.00 V
    • normal current
    • 2 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Red
    • Wave lengths
    • 625 nm
    • Mounting form
    • 5 MM T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm

LED with low power consumption, 2 mA.
5 mm, red-coloured housing, diffused
Beam angle: 60°
(625 nm)/0.8 - 5 mcd
Manufacturer no.: L-53LID



Manufacturer : KINGBRIGHT
Factory number : L-53LID
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Coloured, diffuse
    • Light intensity
    • 5 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.00 V
    • normal current
    • 2 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Red
    • Wave lengths
    • 625 nm
    • Mounting form
    • 5 MM T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm