reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 5-13000 GN :: LED, 5 mm, ultra-bright, colourless, clear, green

Item-No.: LED 5-13000 GN
€0,49
Category of goods: 1


LED 5-13000 GN

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 6700 … 13000 mcd
    • Angle of radiation
    • 18 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.1 lm
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • normal current
    • 30 mA
    • Power Dissipation max.
    • 111 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Green
    • Wave lengths
    • 525 nm
    • Mounting form
    • T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm

Ultra-bright LED, 5 mm, green
Housing: colourless/clear
Beam angle: 15°
UF typ.: 3.3 V
If: 20 mA
(565)/13,000 mcd
GaInN
not suitable for EBF I-5/EBF A-5.
*Caution! Do not look directly into the light beam! Risk of retina burns!



Manufacturer : KINGBRIGHT
Factory number : L-7524VGC-Z
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 6700 … 13000 mcd
    • Angle of radiation
    • 18 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.1 lm
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • normal current
    • 30 mA
    • Power Dissipation max.
    • 111 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Green
    • Wave lengths
    • 525 nm
    • Mounting form
    • T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm
Datasheet/manual