reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 5-1000 GE :: LED, 5 mm, ultra-bright, colourless, clear, yellow

Item-No.: LED 5-1000 GE
€0,17
Category of goods: 1


LED 5-1000 GE

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 400 ... 2500 mcd
    • Angle of radiation
    • 30 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.5 lm
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • normal current
    • 30 mA
    • Power Dissipation max.
    • 125 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 595 nm
    • Mounting form
    • T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm

Ultra-bright LED, 5 mm, yellow.
Housing: colourless/clear
Beam angle: 30°
UF typ.: 2.0 V
If: 30 mA
(595 nm)/400 - 2500 mcd



Manufacturer : KINGBRIGHT
Factory number : L-53SYC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 400 ... 2500 mcd
    • Angle of radiation
    • 30 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.5 lm
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • normal current
    • 30 mA
    • Power Dissipation max.
    • 125 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 595 nm
    • Mounting form
    • T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm
Datasheet/manual