reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 5-08000 GN :: LED, 5 mm, ultra-bright, colourless, clear, pure green

Item-No.: LED 5-08000 GN
€0,26
Category of goods: 1 = discountable

LED 5-08000 GN

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 8000 mcd
    • Angle of radiation
    • 30 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.7 lm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • normal current
    • 25 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Green
    • Wave lengths
    • 520 nm
    • Mounting form
    • T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +80 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm

LED, 5 mm, ultra-bright, colourless, clear, pure green



Manufacturer : LUCKY LIGHT
Factory number : LL-504PGC2V-G5-2CD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 8000 mcd
    • Angle of radiation
    • 30 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 1.7 lm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • normal current
    • 25 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Green
    • Wave lengths
    • 520 nm
    • Mounting form
    • T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +80 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm
Datasheet/manual