reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1903-24GE :: LED-signal light, 3mm, inside reflector, 24V, yellow

Item-No.: LED 1903-24GE
€1,75
Category of goods: 1 = discountable

LED 1903-24GE

  • Product Description
  • Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • LED
    • Technology
    • LED
    • Design
    • Bright chrome socket, internal reflector, resistor
    • Colour
    • Yellow
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 15 mA
  • Measures
    • Ø
    • 6 mm
  • Implementation
    • Light intensity
    • 6 mcd
LED-signal light, 3mm, inside reflector, 24V, yellow


Manufacturer : EBT OPTRONIC
Factory number : 19030352
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Signal lamp
    • Type
    • LED
    • Technology
    • LED
    • Design
    • Bright chrome socket, internal reflector, resistor
    • Colour
    • Yellow
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 15 mA
  • Measures
    • Ø
    • 6 mm
  • Implementation
    • Light intensity
    • 6 mcd
Datasheet/manual