reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LL 3-120 VI :: LED, 3 mm, bright, 120 mcd, purple

Item-No.: LED LL 3-120 VI
€0,32
Category of goods: 1


LED LL 3-120 VI

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 120 mcd
    • Angle of radiation
    • 20 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 95 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Purple
    • Wave lengths
    • 400 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.10 mm
    • Ø
    • 3.00 mm

The compact chip LED backlight is used in a wide variety of applications such as LCDs, dashboards, phones, faxes, switches, symbols and other general purposes.



Manufacturer : LUCKY LIGHT
Factory number : LL-304UVC4B-Q5D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 120 mcd
    • Angle of radiation
    • 20 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 95 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Purple
    • Wave lengths
    • 400 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.10 mm
    • Ø
    • 3.00 mm
Datasheet/manual