reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL 3-3200GE :: LED, 3 mm, ultra bright, 3200 mcd, yellow

Item-No.: LED EL 3-3200GE
€0,20
Category of goods: 1


204-10UYC/S400-A9

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 3200 mcd
    • Angle of radiation
    • 20 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.3 lm
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 50 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.20 mm
    • Ø
    • 3.00 mm
This Everlight Lamp- Typ is a Full-color type.
The series is specially designed for applications requiring higher brightness
The led lamps are available with different colors and intensities.
The Lens color is water clear with Choice of various viewing angles.
The Lamp is reliable and robust.
The 204-10 is useable for the following applications for TV set, Monitor, Telephone, Computer as well as General use.



Manufacturer : EVERLIGHT
Factory number : 204-10UYC/S400-A9
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 3200 mcd
    • Angle of radiation
    • 20 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.3 lm
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 50 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.20 mm
    • Ø
    • 3.00 mm
Datasheet/manual