reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 3MM RT :: LED, 3 mm, low-cost, red

Item-No.: LED 3MM RT
€0,07
Category of goods: 1


ROT/314HD = BL-B5141

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Coloured, diffuse
    • Light intensity
    • 4.5 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.8 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 45 mW
    • Forward Current
    • 20 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Red
    • Wave lengths
    • 697 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.30 mm
    • Ø
    • 3.00 mm

Low-cost LED, 3 mm, red



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Coloured, diffuse
    • Light intensity
    • 4.5 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.8 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 45 mW
    • Forward Current
    • 20 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Red
    • Wave lengths
    • 697 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.30 mm
    • Ø
    • 3.00 mm
Datasheet/manual