reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 3-7800 OR :: LED, 3 mm, ultra bright, 7800 mcd, orange

Item-No.: LED 3-7800 OR
€0,34
Category of goods: 1 = discountable

LED 3-7800 OR

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 7800 mcd
    • Angle of radiation
    • 34 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 2.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.80 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 84 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Orange
    • Wave lengths
    • 605 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 4.60 mm
    • Ø
    • 2.90 mm
This LED is reliable, robust and has been specifically designed for applications requiring higher brightness.


Manufacturer : KINGBRIGHT
Factory number : L-7104SEC-J4
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 7800 mcd
    • Angle of radiation
    • 34 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 2.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.80 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 84 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Orange
    • Wave lengths
    • 605 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 4.60 mm
    • Ø
    • 2.90 mm
Datasheet/manual