reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 3-1500 BL :: LED, 3 mm, colourless, 1500 mcd, blue

Item-No.: LED 3-1500 BL
€0,28
Category of goods: 1 = discountable

LED 3-1500 BL

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 1500 mcd
    • Angle of radiation
    • 30 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.3 lm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Blue
    • Wave lengths
    • 465 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.30 mm
    • Ø
    • 3.00 mm

This wired LED is reliable, robust and can be used in a wide range of applications.



Manufacturer : BRIGHT LED ELECTRONICS
Factory number : BL-BB33V1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 1500 mcd
    • Angle of radiation
    • 30 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 0.3 lm
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • Blue
    • Wave lengths
    • 465 nm
    • Mounting form
    • 3 MM T1
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.30 mm
    • Ø
    • 3.00 mm
Datasheet/manual