reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2694.8073 :: 3-mm LED, yellow, snap-in fastening

Item-No.: MEN 2694.8073
€1,30
Category of goods: 1


MEN 2694.8073

  • Product Description
  • Technical information
  • General
    • Modelname
    • LED
    • Type
    • 3 mm
    • Design
    • Snap-in fixing
    • Colour
    • Yellow
  • Electrical values
    • Operating voltage
    • 2.25 V
    • normal current
    • 9 - 12 mA
  • Measures
    • Ø
    • 5 mm

LED 3 mm, snap-in fastening for front panel installation

Opening Ø: 5 mm

2.25 V/20 mA
Print grid 2.54/5.08 m
Colour: yellow



Manufacturer : MENTOR
Factory number : 26.948.073
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • LED
    • Type
    • 3 mm
    • Design
    • Snap-in fixing
    • Colour
    • Yellow
  • Electrical values
    • Operating voltage
    • 2.25 V
    • normal current
    • 9 - 12 mA
  • Measures
    • Ø
    • 5 mm
Datasheet/manual