reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 105 I GE :: Internal reflector, chrome-plated, with 5 mm LED, yellow

Item-No.: LED 105 I GE
€0,96
Category of goods: 1 = discountable

LED 105 I GE

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • Internal reflector, chromium-plated
    • Colour
    • Yellow
    • Wave lengths
    • 565 nm
  • Electrical values
    • Operating voltage
    • Max. 2,2 V
    • normal current
    • 25 mA
  • Implementation
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm

Installation socket with internal reflector, chrome-plated
pre-assembled with 5 mm yellow LED.
Incl. washer and nut.

Installation Ø: 8.0 mm
Overall height: approx. 20 mm
Reflector head Ø: 9.5 mm
Reflector head height: 3.0 mm
Lens: diffused
I(F): 30 mA
U(Fmax): 2.1 V
Beam angle: 30°
Type: indicator



Manufacturer : SIGNAL CONSTRUCT
Factory number : SMZS081
Package weight : 0.0042 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • Internal reflector, chromium-plated
    • Colour
    • Yellow
    • Wave lengths
    • 565 nm
  • Electrical values
    • Operating voltage
    • Max. 2,2 V
    • normal current
    • 25 mA
  • Implementation
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm
Datasheet/manual