reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 105 BI 1 :: Internal reflector, chrome-plated, with 5 mm flashing LED, red


LED105BI1

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm, flashing LED
    • Design
    • Internal reflector, chromium-plated
    • Colour
    • Red
    • Wave lengths
    • 635 nm
  • Electrical values
    • Operating voltage
    • Max. 5 V
    • normal current
    • 25 mA
  • Implementation
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm

Installation socket with internal reflector, chrome-plated
pre-assembled with 5 mm red flashing LED.
Incl. washer and nut.

Installation Ø: 8.0 mm
Overall height: approx. 20 mm
Reflector head Ø: 9.5 mm
Reflector head height: 3.0 mm
Wavelength: 635 nm red
Lens: diffused
I(F): 25 mA
U(Fmax): 5.0 V
Beam angle: 30°



Package weight : 0.0042 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm, flashing LED
    • Design
    • Internal reflector, chromium-plated
    • Colour
    • Red
    • Wave lengths
    • 635 nm
  • Electrical values
    • Operating voltage
    • Max. 5 V
    • normal current
    • 25 mA
  • Implementation
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm
Datasheet/manual