reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 105 A WS :: External reflector, chrome-plated, with 5 mm LED, white

Item-No.: LED 105 A WS
€1,35
Category of goods: 1


LED 105 A WS

  • Product Description
  • Technical information
  • General
    • Modelname
    • Installation socket
    • Type
    • 5 mm
    • Design
    • External reflector, chromium-plated
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • Max. 3,5 V
    • normal current
    • 30 mA
  • Implementation
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm

Installation socket with external reflector, chrome-plated
pre-assembled with 5 mm white LED.
Incl. washer and nut.

Installation Ø: 8.0 mm
Overall height: approx. 15.5 mm
Reflector head Ø: 9.8 mm
Reflector head height: 3.5 mm
Lens: diffused
I(F): 30 mA
U(Fmax): 3.5 V
Beam angle: 30°
Type: indicator



Manufacturer : SIGNAL CONSTRUCT
Factory number : SMQS086
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Installation socket
    • Type
    • 5 mm
    • Design
    • External reflector, chromium-plated
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • Max. 3,5 V
    • normal current
    • 30 mA
  • Implementation
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm
Datasheet/manual