reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 195A-24RT :: LED indicator, 10 mm, plastic refl., 24 V, red

Item-No.: LED 195A-24RT
€5,20
Category of goods: 1


LED 195A-24RT

  • Product Description
  • Technical information
  • General
    • Modelname
    • Signal lamp
    • Type
    • LED
    • Design
    • Plastic reflector, series resistor
    • Colour
    • Red
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 16 mA
  • Measures
    • Ø
    • 22 mm
  • Implementation
    • Light intensity
    • 160 mcd

Red 10 mm LED indicator in a plastic fitting with a black plastic reflector.
Installation Ø: 22 mm
Installation depth: 53 mm
24 volt, 160 mcd
With series resistor for direct connection to
the supply voltage. Connection via 2.0/2.8 mm Faston contact or careful soldering.
Anode (+): brass plug contact
Cathode (-): tin-plated plug contact



Manufacturer : EBT OPTRONIC
Factory number : 195A1350UC
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Signal lamp
    • Type
    • LED
    • Design
    • Plastic reflector, series resistor
    • Colour
    • Red
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 16 mA
  • Measures
    • Ø
    • 22 mm
  • Implementation
    • Light intensity
    • 160 mcd
Datasheet/manual