reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA LSL 3AAA :: VARTA LED Silver Light 3AAA

Item-No.: VARTA LSL 3AAA
€6,99
Category of goods: 0

VARTA LSL 3AAA

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 3 LEDs
    • Colour
    • Silver/black
  • Lamp properties
    • Light current
    • 28 lm
  • Measures
    • Length
    • 98 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 87 g

Compact and handy flat light with state-of-the-art LED technology.

Three individual magnifying lenses produce a wide light beam

Rugged ABS plastic housing with rubberised grip inserts for secure hold

Practical hanging clip

• Luminous flux 28 lm
• Lighting range: 41m
Battery life 12 h



Manufacturer : VARTA
Factory number : 16647
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 3 LEDs
    • Colour
    • Silver/black
  • Lamp properties
    • Light current
    • 28 lm
  • Measures
    • Length
    • 98 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 87 g
Datasheet/manual