reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA IL 3C :: VARTA indestructible light, 3C

Item-No.: VARTA IL 3C
€25,50
Category of goods: 0


VARTA IL 3C

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 140 lm
    • Ø
    • 47 mm
  • Measures
    • Length
    • 246 mm
  • Implementation
    • Type of battery
    • 3C

LED aluminium torch

• Aluminium housing
• Long burn time
• CREE XP-C LED
• Practical mounting clip
• Water-resistant
• Shock-proof 9M
• 138m range
• Burn time up to 85 hours
• Luminous flux: 140 lumens

Three C batteries required, not included



Manufacturer : VARTA
Factory number : 18702 101 421
Package weight : 0.547 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 140 lm
    • Ø
    • 47 mm
  • Measures
    • Length
    • 246 mm
  • Implementation
    • Type of battery
    • 3C
Datasheet/manual