reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA IL 3AAA :: VARTA indestructible light, 3AAA

Item-No.: VARTA IL 3AAA
€16,50
Category of goods: 0


VARTA IL 3AAA

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 155 lm
    • Ø
    • 41 mm
  • Measures
    • Length
    • 136 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 171 g

LED aluminium torch

• Aluminium housing
• Long burn time
• White CREE XP-C LED
• Practical mounting clip
• Up to 160m beam range
• 120 lumens light intensity
• Up to 40 hours of operation

Three AAA batteries required, not included

You can find the right batteries under:
Alkaline batteries



Manufacturer : VARTA
Factory number : 18700 101 421
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 155 lm
    • Ø
    • 41 mm
  • Measures
    • Length
    • 136 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 171 g
Datasheet/manual