reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA IL 2AA :: VARTA indestructible light 2AA

Item-No.: VARTA IL 2AA
€18,30
Category of goods: 0


VARTA IL 2AA

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 100 lm
    • Ø
    • 38 mm
  • Measures
    • Length
    • 163 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Weights
    • Weight
    • 192 g

LED aluminium torch

• Aluminium housing
• Long burn time
• White 5 mm LED
• Practical mounting clip
• Up to 150m beam range
• 100 lumens light intensity
• Up to 35 hours of operation

Two AA batteries required, not included



Manufacturer : VARTA
Factory number : 18701 101 421
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 100 lm
    • Ø
    • 38 mm
  • Measures
    • Length
    • 163 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Weights
    • Weight
    • 192 g
Datasheet/manual