reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA IFC 4AA :: VARTA Industrial Focus Control LED 4AA

Item-No.: VARTA IFC 4AA
€15,20
Category of goods: 0


VARTA IFC 4AA

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Orange
  • Lamp properties
    • Light current
    • 120 lm
    • Ø
    • 60 mm
  • Measures
    • Length
    • 194 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 283 g
Innovative light material with top, top-light performance and
Top-user orientation.

• High power LED CREE Q2 XPC
• Luminous Flux 120 lumens
• Non-slip rubber grip insert and hanging ring
• Water-repellent and resistant to chemical liquids • Durable ABS plastic, shock-resistant up to 3 meters



Manufacturer : VARTA
Factory number : 17640 101 421
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Orange
  • Lamp properties
    • Light current
    • 120 lm
    • Ø
    • 60 mm
  • Measures
    • Length
    • 194 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 283 g
Datasheet/manual