reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS SH MINI :: TECXUS sharxx mini LED torch

SAVE25%
Item-No.: TECXUS SH MINI
€17,20
€12,95
Category of goods: 0
Bargain Item!
Limited amount available.

TECXUS SH MINI

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black/orange
  • Lamp properties
    • Light current
    • 96 lm
    • Ø
    • 70 mm
  • Measures
    • Length
    • 190 mm
    • Ø
    • 70 mm
  • Implementation
    • Type of battery
    • 2x D (mono)
  • Weights
    • Weight
    • 152 g

Durable, waterproof and buoyant

The new tecxus sharxx mini torch with 3-W power LED.
Ideal for outdoor activities such as sailing. Waterproof,
floats for easy recovery. Includes 2 LR20 (mono) alkaline batteries Includes 2 LR20 (mono) alkaline batteries
Technical data:
Mode: On 100%/Off
LED: 3-watt LED chip
Focus: Fixed focus
Light output: 96 lumens ANSI FL1
Illumination: Light beam up to 213 m ANSI FL1
Battery type: 2 x 1.5 V C (LR20)
Alkaline light duration: approx. 10 hrs
Continuous operation protection: IP67
Material: Polyethylene colour black yellow (Pantone 1325C) Dimensions: 190 x 70 mm
Weight: 152 g (without batteries)
Replacement batteries: 23637 LR 20 tecxus



Manufacturer : TECXUS
Factory number : 20133
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black/orange
  • Lamp properties
    • Light current
    • 96 lm
    • Ø
    • 70 mm
  • Measures
    • Length
    • 190 mm
    • Ø
    • 70 mm
  • Implementation
    • Type of battery
    • 2x D (mono)
  • Weights
    • Weight
    • 152 g
Datasheet/manual