reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS RL X300 :: TECXUS Rebellight X300, LED torch

Item-No.: TECXUS RL X300
€31,80
Category of goods: 0


TECXUS RL X300

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 280 lm
    • Ø
    • 48 mm
  • Measures
    • Length
    • 245 mm
    • Ø
    • 48 mm
  • Implementation
    • Type of battery
    • 3x C (baby)
  • Weights
    • Weight
    • 452 g

LED torch with 5-W Cree XM-LT6(r) chip

• superhelle 280 Lumen

The new tecxus rebellight equipped with state-of-the-art SMD power LED technology Cree 5W XM-L T-6®

4x focusable, including 3 tecxus C LR14 (baby) batteries and strap.

Technical data:
Mode: On 100%/40%/Off and Boost
LED: 5-watt Cree XM-L T-6® chip
Focus: 4 x rotatable
Light output: 280 lumens ANSI FL1
Illumination: Light beam up to 95 m
Battery type: 3 x 1.5-V C (LR14) alkaline
Light duration: approx. 10 hours continuous operation 100%
approx. 22 hours continuous operation 40%
Protection: IP54
Material: Aircraft aluminium, 6063-T6
Colour: black anodised.
Dimensions: 245 x 48 mm
Weight: 452 g (including batteries)



Manufacturer : TECXUS
Factory number : 20129
Package weight : 0.521 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 280 lm
    • Ø
    • 48 mm
  • Measures
    • Length
    • 245 mm
    • Ø
    • 48 mm
  • Implementation
    • Type of battery
    • 3x C (baby)
  • Weights
    • Weight
    • 452 g
Datasheet/manual