reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS REBELX90 :: TECXUS Rebellight X90, LED torch

Item-No.: TECXUS REBELX90
€15,80
Category of goods: 0


TECXUS REBELX90

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 60 lm
    • Ø
    • 20 mm
  • Measures
    • Length
    • 97 mm
    • Ø
    • 20 mm
  • Implementation
    • Type of battery
    • 1x AA
  • Weights
    • Weight
    • 74 g

LED torch with Cree Xr-eChip super bright 60 lumens

The new tecxus rebellight equipped with state-of-the-art SMD power LED technology from the Cree brand incl. Hand strap and 1 tecxus battery LR 6 AA

Technical data:
LED: 3-watt LED Cree Xr-e
Light output: 60 lumens, beam range up to 100 m
Light duration: up to 10 hours continuous operation
Service life: 50x longer than for standard LEDs
Material: high-quality aircraft aluminium, black anodised.
Protection: IP 54
Consumption: 80% less energy than conventional illuminants
Weight: 74 g (including batteries)
Dimensions: 20 x 97 mm



Manufacturer : TECXUS
Factory number : 20125
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 60 lm
    • Ø
    • 20 mm
  • Measures
    • Length
    • 97 mm
    • Ø
    • 20 mm
  • Implementation
    • Type of battery
    • 1x AA
  • Weights
    • Weight
    • 74 g
Datasheet/manual