reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGLITE MM-BL :: Mini MAG-LITE torch, AA, blue

Item-No.: MAGLITE MM-BL
Colour:

€25,80
Category of goods: 0

MAGLITE MM-BL

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • Bulb
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Colour
    • Blue
  • Measures
    • Length
    • 145 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
Mini MAG-LITE AA (mignon), the small compact torch.
• Length: 14.5 cm
• Colour: blue
• Incl. mignon batteries

Small and unobtrusive companion always ready for use, e.g. on a keychain, in the jacket or trouser pocket. Supplied in gift box.



(Without clip)



Manufacturer : MAGLITE
Factory number : M2A11L
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • Bulb
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Colour
    • Blue
  • Measures
    • Length
    • 145 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
Datasheet/manual