reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED TL ACC PIR :: Rechargeable LED torch with PIR sensor

Item-No.: LED TL ACC PIR
€15,40
Category of goods: 0


LED TL ACC PIR

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Design
    • Battery
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Assembly
    • 14 + 6 LEDs
    • Colour
    • Grey
  • Measures
    • Length
    • 170 mm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Rechargeable torch with 14 + 6 LEDs

• Light surface with 14 LEDs:
• Lights up automatically in the event of a power failure
• Lights up automatically when you remove the torch from the charging cradle
• Lights up when motion is detected within the 2 - 3 m range
• 3 modes: 14 LEDs (light surface) - 6 LEDs (torch) - OFF
• The torch charges automatically when you insert it in the charging cradle
• Charging by induction
• Supplied with contactless charger

Technical data
Charging cradle power supply: 230 V AC/50 Hz
Torch battery: 3.7 V li-ion
Autonomy with battery fully charged: 20 h
PIR sensor range: 2 - 3 m
PIR sensor angle: 60°
Dimensions: 170 x 80 x 55 mm
Weight:
Torch: 120 g
Charging cradle: 85 g



Manufacturer : PEREL
Factory number : EFL10
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Design
    • Battery
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Assembly
    • 14 + 6 LEDs
    • Colour
    • Grey
  • Measures
    • Length
    • 170 mm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual