reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED TL 1 :: LED torch — 1 Power LED

Item-No.: LED TL 1
€5,80
Category of goods: 0


LED TL 1

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • Hand Strap
    • Colour
    • Silver
  • Measures
    • Length
    • 178 mm
    • Ø
    • 25 mm
  • Lamp properties
    • Ø
    • 25 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)

"Light goes Design" — modern LED technology at a budget price

max. 12,000 mcd

• Stylish, silver metal case
• 1 super-bright white Power LED
• Including 2 branded batteries (AA)
• Incl. wrist strap
• Delivered in an elegant case



Manufacturer : METMAXX
Factory number : 645-001012
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • Hand Strap
    • Colour
    • Silver
  • Measures
    • Length
    • 178 mm
    • Ø
    • 25 mm
  • Lamp properties
    • Ø
    • 25 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
Datasheet/manual