reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER TT :: LED Lenser torch, TT


Led Lenser Tac Torch

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 280 lm
  • Measures
    • Length
    • 116 mm
  • Implementation
    • Type of battery
    • 3 x AAA (Micro)
  • Weights
    • Weight
    • 132 g
  • Specials
    • Specification
    • Approx. 30 h burn time

The robust, splash-proof aluminium casing of the LED LENSER® TT ensures that you will be able to enjoy using this product for a long time to come, even with very heavy use.

The new ergonomic switch makes the torch even easier to use. The new dynamic switch allows you to switch between "Power" and "Low Power" light modes.

The removable anti-roll protection prevents the torch from rolling away, so the TT can be used in even more situations than before.

The new "frozen black" coating improves the grip.

LED: high-end power LED
Length: 116 mm
Weight: 132 g
Power lumens: 280 lm*
Low Power: 25 lm*
Batteries: 3 x AAA
Capacity: 5.4 Wh***
Power burn time: 4 hours**
Low Power: 30 hours**
Power lighting range: 220 m*
Low Power: 80 m*


* Luminous flux (lumens) or maximum lighting range (metres) measured in the setting specified in the table, when switched on with a fresh set of alkaline batteries. The values given are average values, which may
vary by +/- 15% depending on the chip and batteries.
** Average burn time in the setting specified in the table up to a luminous flux of 1 lumen.
*** Nominal value of capacity in watt-hours (Wh). This applies to the battery/batteries supplied with the item.



Manufacturer : LEDLENSER
Factory number : 9804
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 280 lm
  • Measures
    • Length
    • 116 mm
  • Implementation
    • Type of battery
    • 3 x AAA (Micro)
  • Weights
    • Weight
    • 132 g
  • Specials
    • Specification
    • Approx. 30 h burn time
Datasheet/manual