reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER T2 :: LED Lenser torch, T2

Item-No.: LED LENSER T2
€37,20
Category of goods: 0


LED LENSER T2

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 250 lm
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Type of battery
    • 3 x AAA (Micro)
  • Weights
    • Weight
    • 98 g
  • Specials
    • Specification
    • Approx. 30 h burn time

The T2 is a high-quality, practical light that even impresses the experts.

The lightweight metal casing is enhanced with a new, matt coating, which is not only comfortable to hold, but also provides a more secure grip.

The new ergonomic switch makes the torch even easier to use. The new dynamic switch allows you to switch between "Power" and "Low Power" light modes.

Although the T2 is very small, it outclasses bigger, heavier torches in terms of both brightness and battery life.

LED: high-end power LED
Length: 115 mm
Weight: 98 g
Power lumens: 240 lm*
Low Power: 25 lm*
Batteries: 3 x AAA
Capacity: 5.4 Wh***
Power burn time: 4 hours**
Low Power: 30 hours**
Power lighting range: 180 m*
Low Power: 60 m*



* Luminous flux (lumens) or maximum lighting range (metres) measured in the setting specified in the table, when switched on with a fresh set of alkaline batteries. The values given are average values, which may
vary by +/- 15% depending on the chip and batteries.
** Average burn time in the setting specified in the table up to a luminous flux of 1 lumen.
*** Nominal value of capacity in watt-hours (Wh). This applies to the battery/batteries supplied with the item.



Manufacturer : LEDLENSER
Factory number : 9802
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 250 lm
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Type of battery
    • 3 x AAA (Micro)
  • Weights
    • Weight
    • 98 g
  • Specials
    • Specification
    • Approx. 30 h burn time
Datasheet/manual