reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P7.2 :: LED Lenser torch, P7.2

Item-No.: LED LENSER P7.2
€61,95
Category of goods: 0


LED LENSER P7.2

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 320 lm
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Weights
    • Weight
    • 175 g
  • Specials
    • Specification
    • Approx. 50 h burn time

A global best-seller gets even better!

The LED Lenser® P7 is the best-selling model in the P-series; it has millions of fans worldwide who simply love it. And rightly so: it is a practical all-rounder that combines indestructible technology with extreme durability. Its patented Advanced Focus System with convenient one-hand focusing (Speed Focus) is one of the world's best focusing systems and offers an even more homogeneous light beam thanks to the new reflector lens. In the new version, we have improved its strongest features and, in addition, incorporated suggestions made by our customers: a bigger switch with a more rugged profile, which allows comfortable operation with gloves. The recalculated lens, an overhauled cooling system, the latest LED technology and improved ergonomics are characteristics that make this model the best LED Lenser® P7.2 ever.

Technical data
LED High End Power LED
Length: 130 mm
Weight: 175 g
Luminous flux: 320 lm
Battery: 4 x AAA 1.5 V
Capacity: 7.2 Wh
Burn time: 50 h
Beam range: 260 m



Manufacturer : LEDLENSER
Factory number : 9407
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 320 lm
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Weights
    • Weight
    • 175 g
  • Specials
    • Specification
    • Approx. 50 h burn time
Datasheet/manual