reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P5R.2 :: LED Lenser torch, P5R.2

Item-No.: LED LENSER P5R.2
€82,70
Category of goods: 0


LED LENSER P5R.2

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 270 lm
  • Measures
    • Length
    • 117 mm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Weights
    • Weight
    • 77 g
  • Specials
    • Specification
    • Approx. 12 h burn time

The rechargeable LED Lenser® P5R is one of the brightest torches in its class. The new version of the LED Lenser® P5R.2 stands out with a new design that is perfect both inside and out. It is significantly brighter than its predecessor thanks to an improved cooling system and a new LED chip. Its tried-and-tested charging system (Floating Charge System) is virtually wear-free and extremely convenient.

Supplied with: rechargeable battery, Floating Charge System with charging cradle for wall mounting, Intelligent Clip

LED High End Power LED
Length 117 mm
Weight 77 g
Lumen
Power: 270 lm*
Low power: 20 lm*
Battery 1 x AA Li-Ion 3.7 V
Energy capacity 2.6 Wh**
Burn time
Power: 4 h**
Low power: 12 h**
Beam range
Power: 240 m*



Manufacturer : LEDLENSER
Factory number : 9405-R
Package weight : 0.591 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 270 lm
  • Measures
    • Length
    • 117 mm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Weights
    • Weight
    • 77 g
  • Specials
    • Specification
    • Approx. 12 h burn time
Datasheet/manual