reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER M7R :: LED Lenser rechargeable torch, M7R


LED LENSER M7R

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Design
    • Battery
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 400 lm
  • Measures
    • Length
    • 156 mm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Weights
    • Weight
    • 156 g
  • Specials
    • Specification
    • Approx. 20.5 h burn time
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 2-pin

Our M7R impressively demonstrates that high performance and environmental sustainability can go hand in hand when the concept is right.

The product is virtually unique in terms of performance, features and functionality. The quality of focus, luminosity and optimised operation of the M7R are unsurpassed. All the benefits of the M7 were combined with the convenient Floating Charge System, which is probably one of the most advanced charging systems of our times. Nearly twice the burn time and the Intelligent Light Control of Smart Light Technology make this lamp predestined for professional daily use.

LED: High End Power LED
Length: 156 mm
Weight: 206 g
Lumens: 400 lm
Batteries: 1 x ICR18650
Capacity: 8.1 Wh
Burn time: 20.5 h
Beam range: 255 m



Manufacturer : LEDLENSER
Factory number : 8307-R
Package weight : 0.809 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Design
    • Battery
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 400 lm
  • Measures
    • Length
    • 156 mm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Weights
    • Weight
    • 156 g
  • Specials
    • Specification
    • Approx. 20.5 h burn time
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual