reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER M3R :: LED Lenser M3R rechargeable torch


LED LENSER M3R

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 220 lm
  • Measures
    • Length
    • 99.8 mm
  • Implementation
    • Type of battery
    • 1x AA (battery)
  • Weights
    • Weight
    • 45 g
  • Specials
    • Specification
    • Approx. 6 h burn time
The LED LENSER® M3R is the smallest rechargeable light in our current product range, offering optimum light output in the stylish M-series design.

This tiny, lightweight device weighs just 46 g including batteries, yet provides a light output of over 200 lumen.

The burn time is between one and five hours depending on the light mode used.
Like some models in the High Performance Line, the torch features the patented Advanced Focus System and offers a choice of three light modes (Power, Low Power and Strobe).
The Low Battery Message System warns you when the battery needs to be recharged.
The external charger (with USB connection and charging status display) is included.

LED: High-power LED
Length: 99.8 mm
Weight: 45 g
Power lumens: 220 lm
Low Power: 20 lm
Batteries: 1xAA lithium-ion rechargeable
Capacity: 1.2 Wh
Power burn time: 2 h
Low Power: 6 h
Power lighting range: 130 m
Low Power: 40 m



Manufacturer : LEDLENSER
Factory number : 8303-R
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 220 lm
  • Measures
    • Length
    • 99.8 mm
  • Implementation
    • Type of battery
    • 1x AA (battery)
  • Weights
    • Weight
    • 45 g
  • Specials
    • Specification
    • Approx. 6 h burn time
Datasheet/manual