reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER L7 :: LED Lenser torch, L7

Item-No.: LED LENSER L7
€32,95
Category of goods: 0


LED LENSER L7

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Polycarbonate
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 115 lm
  • Measures
    • Length
    • 133 mm
  • Implementation
    • Type of battery
    • 6x AAA (Mignon)
  • Weights
    • Weight
    • 142 g
  • Specials
    • Specification
    • Approx. 42 h burn time

The power pack for extreme applications

When we designed the L7, we were guided by the idea of building a torch that is impervious to extreme cold, heat, mechanical impact and dust. In addition, it should be bright, stylish and practical. And our hard work has paid off.

The L7 is equipped with our patented Advanced Focus System, one of the world's best reflector systems. Its impact-resistant polycarbonate case makes it lightweight and shatter-proof, while a modular structure guarantees reliable operation in the desert and the mountains.

Characteristics:
• Advanced Focus System (AFS)
• Homogeneous light circle (defocused)
• Sharply bundled high beam (focused)
• Battery cartridge
• Turning focus
• Polycarbonate
• Push-button switch
• Splash-proof
• Hard gold-plated contacts

Included with delivery:
• 1 set of AAA batteries
• Wrist strap
• User manual



Manufacturer : LEDLENSER
Factory number : 7008
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Polycarbonate
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 115 lm
  • Measures
    • Length
    • 133 mm
  • Implementation
    • Type of battery
    • 6x AAA (Mignon)
  • Weights
    • Weight
    • 142 g
  • Specials
    • Specification
    • Approx. 42 h burn time
Datasheet/manual